Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609116-2

Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A/Contact Fuse 1 Port
$ 17.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609116-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages27 years ago

Newark

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-12.58%

CAD Models

Download TE Connectivity 6609116-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE Connectivity3EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
Schurter4301.0501
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Schurter4301.0502
IEC 250 V 10 A Screw On 3 Function C14 Appliance Inlet Power Entry Module
SchurterKM00.1205.11
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount,
Qualtek764-00/002
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
TE ConnectivityFN261-2-06
POWER ENTRY MODULE;1A;SINGLE FUSE;PANEL MOUNT/SCREW;FN 9260 SERIES

Descriptions

Descriptions of TE Connectivity 6609116-2 provided by its distributors.

Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A/Contact Fuse 1 Port
HG Series 250 VAC 3 A Smallest Power Entry Module with Metric Fuse Holder
Mains Power Connector, 115/230VAC, Male, Screw Terminal
3EHG1-2=F7703 S0 Filter Type: Power Entry Module Filter Switch Type: No Switch Filter Shield Type: Shielded Product Orientation: Right Angle Leakage Current (Max) (120VAC
IEC FILTER, MEDICAL, 3A, 250VAC, QC; Capacitance:0.1uF; Voltage Rating:250VAC; Filter Type:Medical; Current Rating:3A; Filter Terminals:Quick Connect; Inductance Min:1.99mH; Leakage Current Max:5uA; Product Range:HG Seri
Connector Type:Iec C14; Current Rating:3A; Voltage Rating:250Vac; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:-; Capacitance:100Nf Rohs Compliant: Yes |Corcom Te Connectivity 3EHG1-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3EHG1-2
  • 3EHG1-2.