Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PS0S0SS3A

Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port
$ 27.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PS0S0SS3A.

IHS

Datasheet5 pages2 years ago
Datasheet6 pages25 years ago
Datasheet7 pages25 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+15.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityPS0SXSS30
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal, Socket
TE Connectivity3-6609106-7
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port
TE Connectivity1-6609106-3
Mains Power Connector, 3A, 115/230VAC, Male, Quick Connect Terminal
TE ConnectivityPS00SSS30
Power Entry Connector Receptacle Male Blades - Module IEC 320-C14 Panel Mount Snap-In
TE Connectivity / CorcomPE0S0SH3B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
TE Connectivity1-6609115-2
AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2

Descriptions

Descriptions of TE Connectivity PS0S0SS3A provided by its distributors.

Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port
Mains Power Connector, 3A, 115/230VAC, Male, Quick Connect Terminal
Power Entry Module, 3A, 500Ua; Product Range:p Series; Gender:plug; Voltage Rating:250Vac; Current Rating:3A; Connector Mounting:panel Mount; Contact Termination Type:quick Connect; Contact Termination:quick Connect Rohs Compliant: Yes
PS0S0SS3A=C1186 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Filter Shield Product Orientation: Vertical Power Entry Module Single AC DPST Filter Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0SS3A | Internal Number: 7-6609107-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-6609107-3
  • PS0S0SS3A.