Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-6609115-2

AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2
$ 20.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6609115-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages27 years ago

Master Electronics

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+16.03%

CAD Models

Download TE Connectivity 1-6609115-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
TE Connectivity6609116-2
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A/Contact Fuse 1 Port
TE Connectivity / CorcomPE0S0SH3B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
TE Connectivity / CorcomPE0S0DH3B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch ST 1 Port
TE ConnectivityPE0S0DS3A
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount
TE ConnectivityPE0S0SS30
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/ContactA Switch/Fuse RA 1 Port

Descriptions

Descriptions of TE Connectivity 1-6609115-2 provided by its distributors.

AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2
Corcom GG Series 3 Amp Smallest Filtered Power Entry Module - 3EGG1-2
Mains Power Connector, 115/230Vac, Male, Solder Terminal
Power Entry Module, Plug, 3A; Product Range:gg Series; Gender:plug; Voltage Rating:250Vac; Current Rating:3A; Connector Mounting:flange Mount; Contact Termination Type:-; Capacitance:101Nf; Filter Terminals:quick Connect Rohs Compliant: Yes
3EGG1-2 S0=F7385D Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: No Switch Filter Shield Type: Shielded Product Orientation: Vertical Power Entry Module Switch Shielded | Corcom Gg Series Multi-Function Inlet Fi | Part Number: 3EGG1-2 | Internal Number: 1-6609115-2 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3EGG1-2
  • 3EGG1-2.