TE Connectivity / Corcom 6609941-2

Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
$ 28.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6609941-2.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

Electro Sonic

Master Electronics

TE Connectivity

State Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / Corcom 6609941-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom 6609941-2 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
Mains Power Connector, 10A, 250VAC, Male
AC Power Entry Modules 10A SINGLE FUSE VERTICAL MOUNT
Cross Referenced to TE CNTY CORCOM - Part CORPM0S0SSXB
Filter, PM0S0SSXB=C3416 | TE Connectivity PM0S0SSXB
Pm0s0ssxb=C3416 Rohs Compliant: Yes
6609941-2, TE CONNECTIVITY/AMP BRAND
PWR ENT MOD RCPT IEC320-C14 PNL
PM0S0SSXB=C3416 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Single AC DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PM0S0SSXB | Internal Number: 6609941-2 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM0S0SSXB
  • PM0S0SSXB.