Molex 39-01-2041

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2041.

Sager Electronics

Datasheet2 pages5 years ago

Farnell

Molex

Master Electronics

TME

Inventory History

3 month trend:
-2.65%

CAD Models

Download Molex 39-01-2041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.133
$ 0.133
Stock
6,449,547
9,856,513
9,856,513
Authorized Distributors
6
6
6
Connector Type
Plug
Receptacle
Receptacle
Gender
Female
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Panel
Cable
Cable
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794953-4
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 4; Panel
TE Connectivity1586018-4
Board Connector, 4 Contact(S), 2 Row(S), Male, 0.165 Inch Pitch, Crimp Terminal, Latch, White
TE Connectivity1969599-4
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Wire Terminal, Plug

Descriptions

Descriptions of Molex 39-01-2041 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 4 Circuits
Molex 39-01-2041 Mini-Fit Jr. Connector, 4-Pin Panel Mount Plug. The 4-position plug housing consolidates multiple conductors at one interface to keep harness routing organized. Its published attributes call out 13A current rating.
CONN HOUSING, PLUG, 4POS, 4.2MM, NATURAL; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:4Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039012041
  • 039012041
  • 39-01-2041.
  • 3901-2041
  • 39012041