TE Connectivity / Corcom 1EEJ2

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A/Contact RA 1 Port
$ 10.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 1EEJ2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

State Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / Corcom 1EEJ2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN9222R-1-06
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9244-1-06
Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port
Schurter5120.1000.0
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal
TE Connectivity / Corcom1EJH1
Ac Power Entry Modules 1A Iec-1/4 Faston Flange |Te Connectivity Amp 6609008-1
TE Connectivity6609006-1
Power Entry Module EMI/RFI 50Hz/60Hz 1A 250VAC Faston Flange Mount Automotive
TE ConnectivityFN9222-1-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222EU-1-06
Power Line Filters 1A 250VAC 50/60Hz wide mounting flange
Schurter5120.1300.0
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal
TE Connectivity1-6609006-7
Power Line Filter 250V 15 A 0.10 - 30 MHz Flanged Mount Quick Connect Connection
TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
TE Connectivity15CBE1
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact Switch ST 1 Port
Circular Mil Spec Connector 6P #16 Pin Contacts |Amphenol Industrial MS3102E14S-6P
Amphenol IndustrialMS3102E14S-2P
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / Corcom 1EEJ2 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 1A/Contact RA 1 Port
AC Power Entry Modules 1A IEC-1/4 FASTON RHT ANG FLNG MNT
Mains Power Connector, 115/230VAC, Male
Power Line Filter 1A 250VAC Faston Flange Mount
1EEJ2=F8006 S0 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC
TE Connectivity 50Hz/60Hz 1A 250VAC Suppression filter EEJ2 series
Power Entry Enhanced Performance
Cross Referenced to TE CNTY CORCOM - Part COR1EEJ2.R
Multi-Function Inlet Filters, Power Line, Right Angle, 1 A, Flanged, IEC Input, .250 FASTON Output, 250 VAC, Filtered, IEC 320/C-14, Corcom EEJ
EMI/RFI Filters and Accessories
PWR ENT RCPT IEC320-C14 PANEL QC
Rfi Power Line Filter, 1A, 380Ua; Capacitance:101.5Nf; Voltage Rating:250Vac; Current Rating:1A; Filter Type:emi, Rfi; Filter Terminals:quick Connect; Inductance Min:10Mh; Leakage Current Max:380 A; Product Range:corcom Eej Series Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1EEJ2.
  • 6609006-2