TE Connectivity 1609133-3

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1609133-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet292 pages15 years ago
Datasheet4 pages1 year ago
Datasheet1 page8 years ago

Sager Electronics

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+179%

CAD Models

Download TE Connectivity 1609133-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
Qualtek701W-X2/03
Power Connector Receptacle, 3 Pos, Solder Lug, ST Panel Mount, 3 Terminal, 1 Port, Bulk
Qualtek703W-00/04
Power Connector Receptacle, 3 POS, Straight, Panel Mount, 3 Terminals, 1 Port, Bulk
Qualtek744W-00/04
Power Connector, M, 3 POS, ST, Panel Mount, 3 Terminal, 1 Port, Bulk
Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)

Descriptions

Descriptions of TE Connectivity 1609133-3 provided by its distributors.

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact ST 1 Port
SR Series 15 Amp 250 VAC Flanged Power Entry Module
AC Power Entry Modules 15A IEC 1/4FASTON MALE FLANGE MOUNT
Power Line Filters 6A IEC 1/4 FASTON MALE FLANGE MOUNT
Mains Power Connector, 115/230VA
IEC PLUG, 15 A/250 VAC, BLACK, QC TABS TERMINAL, PANEL MOUNT, SR SERIES
Power Entry Module EMI/RFI Filtered ST Port
Cross Referenced to TE CNTY CORCOM - Part COR6ESRM-3
TYCO AC CONNECTOR;50 MOQ / 50 SQ
L-845/722 Hex Wrench Installation Tool
EMI/RFI Filters and Accessories
PWR ENT RCPT IEC320-C14 PANEL QC
CONNECTOR, POWER ENTRY, INLET, 15A, FLANGE; PRODUCT RANGE:SR SERIES; GENDER:PLUG; VOLTAGE RATING:250VAC; CURRENT RATING:15A; CONNECTOR MOUNTING:FLANGE MOUNT; CONTACT TERMINATION TYPE:QUICK CONNECT; CONTACT TERMINATION:QUICK CONNECT ROHS COMPLIANT: YES
6ESRM-3=F6920 Current Rating: 15 A Filter Connector Type: IEC 60320-1 C-14 Filter Connector Style: Male Receptacle Output Termination Type: 1/4" Faston Iec Unfiltered Inlets & Corcom Sr Series | 15 A IEC 60320-1 C-14 Male Receptacle 1/4" Faston | Part Number: 6ESRM-3 | Internal Number: 1609133-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ESRM-3
  • 6ESRM-3.
  • 6ESRM3