Descriptions of Schurter 5120.1000.0 provided by its distributors.
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal
Connector: AC supply; socket; male; 1A; 250VAC; IEC 60320; -25÷85°C
Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port
PEM W/FILTER, IEC, C14,250VAC,1A, REAR PANEL MT-SCREW,6.3 QC TERM, STANDARD, IP40,PC1
IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, 12 mH, faston plug 6.3 mm, 5120.1000.0
SCHURTER 5120.1000.0IEC Filter, IEC, Mains, 1 A, 250 V, 373 A, 0.1 F, 12 mH
AC Power Entry Modules Screw-On
5120 APPLIANCE INLET WITH FILTER 1A
IEC320 AC Inlets/Outlets Screw-On
PWR ENT RCPT IEC320-C14 PANEL QC
Power Entry Module, Standard, 1A, 250Vac; Connector Type:Iec C14; Current Rating:1A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 5120.1000.0
FILTER, INLET, IEC, 1A; Capacitance: 0.1µF; Voltage Rating: 250V; Filter Type: IEC, Mains; Current Rating: 1A; Filter Terminals: Quick Connect; Inductance Min: 12mH; Leakage Current Max: 373µA; Product Range: -; SVHC: No SVHC (15