TE Connectivity FN9222R-1-06

Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug
$ 5.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222R-1-06.

IHS

Datasheet7 pages0 years ago

Arrow Electronics

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+0.11%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityFN9222B-1-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 1A, FN 9222 SERIES
TE ConnectivityFN9222-1-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222S-1-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
Schurter6100.4315
Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Schurter6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module

Descriptions

Descriptions of TE Connectivity FN9222R-1-06 provided by its distributors.

Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug
POWER ENTRY MODULE, MALE, BLEED RESISTOR, REAR, SOLDER, 3, 1A, FN 9222 SERIES
FILTER, 1A; Capacitance:0.1uF; Voltage Rating:250VAC; Filter Type:IEC, Mains; Current Rating:1A; Filter Terminals:Quick Connect; Inductance Min:12mH; Leakage Current Max:350uA; Product Range:Schaffner - F9222 Series; SVH
FN9222R-1-06 Current Rating (Max): 1 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 1 A Filtered 180 µA FASTON | Part Number: FN9222R-1-06 | Internal Number: 803759-SF | FN9222R-1-06 Current Rating (Max): 1 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 180 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 310 µA Fn9222 / Fn9222E Iec Inlet Filters – Compact Emc Solutions With Optional Earth Line Choke | 1 A Filtered 180 µA FASTON | Part# FN9222R-1-06 | Schaffner
Capacitance:0.1µF; Voltage Rating:250VAC; Filter Type:IEC, Mains; Current Rating:1A; Filter Terminals:Quick Connect; Inductance Min:12mH; Leakage Current Max:350µA; Product Range:Schaffner - F9222 Series; SVHC:No SVHC (15-Jan-2019); Approval Bodies:CSA, SEMKO, SEV, UL, VDE; Behind Panel Depth:37.7mm; Capacitance X:100nF; Capacitance Y:2.2nF; External Depth:43.9mm; External Length / Height:22.5mm; External Width:48mm; Fixing Centres:40mm; Inductance:12mH; Leakage Current:0.35mA; No. of Phases:Single Phase; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Panel Cutout Depth:28.5mm; Panel Cutout Width:21.5mm; Supply Frequency Max:400Hz; Supply Frequency Min:0Hz; Voltage Rating VAC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803759
  • FN 9222R-1-06