TE Connectivity FN9222EU-1-06

Power Line Filters 1A 250VAC 50/60Hz wide mounting flange
$ 6.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222EU-1-06.

IHS

Datasheet6 pages0 years ago

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+220%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN9222R-1-06
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter5120.1000.0
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222R-1-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222B-1-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 1A, FN 9222 SERIES
Schurter5120.1300.0
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity FN9222EU-1-06 provided by its distributors.

Power Line Filters 1A 250VAC 50/60Hz wide mounting flange
FILTER, IEC, 1A; Capacitance:0.1µF; Voltage Rating:250V; Filter Type:IEC, Mains; Current Rating:1A; Terminals:Quick Connect; Inductance
Power Inlet with Filter Dimensions H x W x D: 25 x 48 x 52.4 mm Resistance technical notation: 1M Termination type: Faston 6.3 x 0.8 mm, Solderable Rated voltage: 250 VAC Resistance: 1 MOhm
FILTER, IEC, 1A; Voltage Rating, AC:250V; Current Rating:1A; External Length / Height:67mm; Width, External:28mm; External Depth:30mm; Capacitance:0.1µF; Capacitance X Type Capacitor:0.1µF; Capacitance Y Type Capacitor:2.2nF; ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802937
  • FN9222EU-1/06
  • FN9222EU106