TE Connectivity 1-6609006-7

Power Line Filter 250V 15 A 0.10 - 30 MHz Flanged Mount Quick Connect Connection
$ 8.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6609006-7.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page8 years ago

Electro Sonic

Master Electronics

Sager Electronics

State Electronics

Inventory History

3 month trend:
-40.95%

CAD Models

Download TE Connectivity 1-6609006-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-6609006-7 provided by its distributors.

Power Line Filter 250V 15 A 0.10 - 30 MHz Flanged Mount Quick Connect Connection
Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount/Flange Mount
Ac Power Entry Modules 15A Iec-1/4 Faston Flange |Te Connectivity Amp 1-6609006-7
EEJ Series 15 A 250 VAC Flanged Mount EMI / RFI Power Line Inlet Filter
Filtered IEC Power Entry Module, IEC C14, General Purpose, 15 A, 250 VAC
Power Entry Module EMI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port
15EEJ1=F8021 S0 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 220 µA Leakage Current (Max) (250VAC, 50Hz): 380 µA Current Rating: 15 A Power Line Right Angle 220 µA 380 µA | Iec Filtered Inlets & Corcom Eej Series | Part Number: 15EEJ1 | Internal Number: 1-6609006-7 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15EEJ1
  • 15EEJ1.
  • 16609006-7