Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 15CBE1

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact Switch ST 1 Port
$ 9.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 15CBE1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-53.11%

CAD Models

Download TE Connectivity 15CBE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 15CBE1 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact Switch ST 1 Port
AC Power Entry Modules 15A/IEC320 CONNECTOR PRECONECTED TERMINA
Ac Power Entry Modules Power Entry Unfil; |Te Connectivity Amp 1-1609112-4
Mains Power Connector, 115/230VAC, Male, Receptacle
INLET, IEC, CORCOM, FLANGE MOUNT; Product Range: C Series; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 15A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019);
15CBE1=F8274 Current Rating: 15 A Filter Connector Type: IEC 60320-1 C-14 Filter Connector Style: Male Receptacle Output Termination Type: 3/16" Faston Operating Voltage: 250 VAC Iec Unfiltered Inlets & Corcom C Series | 15 A IEC 60320-1 C-14 Male Receptacle 3/16" Faston | Part Number: 1-1609112-4 | Internal Number: 1-1609112-4 | Alias Number: 15CBE1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1609112-4
  • 15CBE1.