TE Connectivity / AMP 4-1393239-7

Power Relay 12VDC 10A SPST-NO (29mm 12.7mm 15.7mm) THT
$ 6.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393239-7.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+12.52%

CAD Models

Download TE Connectivity / AMP 4-1393239-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity7-1393224-9
Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
TE Connectivity1393224-9
TE Connectivity RYA31012 Power Signal Relay 1 Form A SPST Momentary
TE Connectivity1-1416200-5
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 221mW (Coil), 8A (Contact), Panel Mount
PanasonicDSP1A-DC12V
Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 12 V; Miniature Power; 25 mA (Nom.); -40 de
DSP Series 8 A SPST 12 VDC Through Hole Miniature 2 Coil Latching Power Relay
PanasonicJQ1AP-B-12V-F
General Purpose Relay SPST-NO 125VAC 12VDC Through Hole Carton
Power Relay 12VDC 10(NO)/8(NC)A SPST-NO(28.5x10x12.3)mm THT
General Purpose Relay, G6RL Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A RoHS Compliant: Yes
Electromechanical Relay Single Pole Single Throw (SPST) NO 10A 12VDC 720Ohm Through Hole
PanasonicALQ312
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A
PanasonicALQ3F12
Power Relay, SPST-NO, 12 VDC, 10 A, ALQ Series, Through Hole, Non Latching
PanasonicJV1AF-12V
Electromechanical Relay SPST-NO 10A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of TE Connectivity / AMP 4-1393239-7 provided by its distributors.

Power Relay 12VDC 10A SPST-NO (29mm 12.7mm 15.7mm) THT
Power Relay 12Vdc 10A Spst-No(29X12.7X15.7)Mm Tht
Electromechanical Relay SPST-NO 15A 12VDC 576Ohm Through Hole
Power/Signal Relay, SPST, Momentary, 0.021A (Coil), 12VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, AC/DC Output
POWER RELAY, SPST-NO, 10A, 250VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 576ohm; SVHC: No SVHC (27-Jun-2018); Approvals & Standards: CSA, UL
RT184012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RT184012 | Internal Number: 4-1393239-7 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT184012