Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DSP1A-DC12V

Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 12 V; Miniature Power; 25 mA (Nom.); -40 de
$ 4.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1A-DC12V.

IHS

Datasheet16 pages3 years ago

Electro Sonic

element14 APAC

element14

Panasonic

Inventory History

3 month trend:
-31.44%

CAD Models

Download Panasonic DSP1A-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

DSP Series 8 A SPST 12 VDC Through Hole Miniature 2 Coil Latching Power Relay
TE Connectivity1-1393222-5
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form A (NO) 9 VDC 364 Ohm 223 mW
TE Connectivity7-1393224-9
Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
TE Connectivity1-1393224-6
Power Relay 12VDC 8A SPST-NO( (28.5mm 10.1mm 12.3mm)) THT
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
PanasonicJS1AF-B-12V-F
RELAY GEN PURPOSE SPST 10A 12V | Panasonic Electronic Components JS1AF-B-12V-F

Descriptions

Descriptions of Panasonic DSP1A-DC12V provided by its distributors.

Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 12 V; Miniature Power; 25 mA (Nom.); -40 de
Electromechanical Relay 12VDC 480 Ohm 5ADC/8AAC SPST-NO ( ( 20.2 mm 11mm 10.5mm)) THT Power Relay
RELAY GEN PURPOSE SPST 8A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
DSP Series 8 A SPST 12 VDC Through Hole Miniature Single Side Stable Power Relay
12V AgSnO2 8A Normal Open:1A(SPST-Normal Open) Plugin,11x20.2mm Power Relays ROHS
Power/Signal Relay, SPST, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output
Power Relay; Series:DSP; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Coil Resistance:480ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:8A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
Switching Current A = 8 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 1.25 / Series = DSP / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = Soldering Pins / Mounting Type = Through Hole / Relay Type = Polarized / Coil Voltage - DC V = 12 / Width mm = 11 / Length mm = 20.2 / Height mm = 10 / Contact Configuration = 1NO / Coil Type = DC
RELAY, SPST 12VDC; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:480ohm; Contact Configuration:SPST; Coil Type:DC, Monostable; Coil Current:25mA; Nom Operating Power:300mW; Relay Mounting:PCB; External Height:10.5mm; External Width:20.2mm; External Depth:11mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / TUV; Approval Category:UL Recognised; Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Material:Gold Flash over Silver Alloy; Contact Resistance:30mohm; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; DC Coil Power:300mW; External Length / Height:10.5mm; Mounting Type:PCB; No. of Poles:1; Operating Temperature Max:65°C; Operating Temperature Min:-40°C; Operating Time:10ms; Release Time:10ms; Series:DS; Switch Power Max:150W; Switching Current AC Max:8A; Switching Current DC Max:5A; Switching Power Max:2000VA; Switching Voltage AC / DC Max:250VAC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP1A-DC12V.
  • DSP1A-DC12V..
  • DSP1ADC12V