Panasonic ALQ3F12

Power Relay, SPST-NO, 12 VDC, 10 A, ALQ Series, Through Hole, Non Latching
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ3F12.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Burklin Elektronik

Master Electronics

Future Electronics

Inventory History

3 month trend:
-9.58%

CAD Models

Download Panasonic ALQ3F12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.911
$ 0.871
Stock
181,199
403,916
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
9 V
9 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
-
250 V
Coil Resistance
720 Ω
720 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.017A (Coil), 22.8Vdc (Coil), 200Mw (Coil), 5A
Power Relay 12VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Tray
PanasonicALQ312
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac

Descriptions

Descriptions of Panasonic ALQ3F12 provided by its distributors.

Power Relay, SPST-NO, 12 VDC, 10 A, ALQ Series, Through Hole, Non Latching
Panasonic Power relay, 12V dc_coil_voltage, switching current10A, Unipolar normally open
Power Relay, Spst-No, 12Vdc, 10A, Th; |Panasonic ALQ3F12
Power Relay 12VDC 5DC/10AAC SPST-NO(20mm 10mm 16mm) THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALQ3F-12
  • ALQ3F12.