Omron G6C-1114P-US-DC12

Electromechanical Relay Single Pole Single Throw (SPST) NO 10A 12VDC 720Ohm Through Hole
$ 5.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6C-1114P-US-DC12.

IHS

Datasheet12 pages8 years ago

Omron

Newark

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.71%

CAD Models

Download Omron G6C-1114P-US-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.017A (Coil), 22.8Vdc (Coil), 200Mw (Coil), 5A
Power Relay 12VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
Power Relay, Spst-No, 12Vdc, 8A, Tht Rohs Compliant: Yes |Omron G6C-1117P-US DC12
PanasonicALQ312
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A
PanasonicALQ3F12
Power Relay, SPST-NO, 12 VDC, 10 A, ALQ Series, Through Hole, Non Latching
PanasonicJV1AF-12V
Electromechanical Relay SPST-NO 10A 12VDC 720Ohm Through Hole

Descriptions

Descriptions of Omron G6C-1114P-US-DC12 provided by its distributors.

Electromechanical Relay Single Pole Single Throw (SPST) NO 10A 12VDC 720Ohm Through Hole
RELAY, E-MECH, POWER, SPST-NO, 10A, CTRL-V 12DC, VOL-RTG 250/30AC/DC, PCB MNT
Omron G6C-1114P-US-DC12 Relay Power PCB SPST 5A 12VDC 4PINS
General Purpose Relay, G6C Series, Power, Non Latching, Spst-No, 12 Vdc, 10 A Rohs Compliant: Yes |Omron G6C-1114P-US DC12
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY SPST-NO 12VDC, 10A, PC BOARD Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:720ohm; Contacts:SPST-NO; Coil Type:DC
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: G6C Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6C-1114P-US DC12
  • G6C-1114P-US-DC12.
  • G6C-1114P-USDC12
  • G6C1114PUSDC12