Descriptions of TE Connectivity 1393224-9 provided by its distributors.
Power/Signal Relay, 1 Form A, Spst, Mome; |Schrack Te Connectivity 1393224-9
Power Relay 12VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT
Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.01A (COIL), 24VDC (COIL), 245mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, RY IIseries, 12V dc_coil_voltage, switching current8A, Unipolar normally open
RELAY, SPST-NO, 250VAC, 8A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Termina
Special Order: RYA31012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RYA31012 | Internal Number: 1393224-9 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RY / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 12 / Width mm = 10.1 / Length mm = 28.5 / Height mm = 12.3 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 627