Omron G6RL-1A4-ASI DC12

Power Relay 12VDC 10(NO)/8(NC)A SPST-NO(28.5x10x12.3)mm THT
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RL-1A4-ASI DC12.

IHS

Datasheet5 pages5 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Relay, G6RL Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A RoHS Compliant: Yes
Power Relay 12VDC 10A SPST-NO(28.5x10x12.3)mm THT
TE Connectivity / AMP4-1393239-7
Power Relay 12VDC 10A SPST-NO (29mm 12.7mm 15.7mm) THT
Power Relay 12VDC 8A SPST-NO(28.5mm 10mm 15mm) THT
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
TE Connectivity / P&BRYA30012
RYA30012; Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole

Descriptions

Descriptions of Omron G6RL-1A4-ASI DC12 provided by its distributors.

Power Relay 12VDC 10(NO)/8(NC)A SPST-NO(28.5x10x12.3)mm THT
RELAY GEN PURPOSE SPST 10A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.018A (Coil), 18VDC (Coil), 220mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY SPST-NO 12VDC, 10A, PC BOARD; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:654ohm; Contact Configuration:SPST-NO
Relay, Spst-No, 250Vac, 30Vdc, 10A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:10A; Product Range:G6Rl Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Carry Current:10A Rohs Compliant: Yes |Omron Electronic Components G6RL-1A4-ASI-DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RL-1A4-ASI-DC12
  • G6RL-1A4-ASIDC12
  • G6RL1A4ASIDC12