Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393224-9

Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393224-9.

Inventory History

3 month trend:
-14.42%

CAD Models

Download TE Connectivity 7-1393224-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 3.07
$ 3.07
Stock
111,169
345,246
345,246
Authorized Distributors
6
6
6
Relay Type
General Purpose
-
-
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
18 mA
18 mA
18 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
327 Ω
327 Ω
327 Ω
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
2 kW
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
TE Connectivity6-1393224-9
Power/Signal Relay, Spst, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), Dc Input, Ac
TE Connectivity / P&BRYA30012
RYA30012; Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
Power Relay 12VDC 10A SPST-NO(28.5x10x12.3)mm THT
Power Relay, Spst-No/Nc, 12Vdc, 8A, Tht; |Omron Electronic Components G6C-2117P-US DC12
Power Relay 12VDC 8A SPST-NO(28.5mm 10mm 15mm) THT
TE Connectivity1393224-9
Power/Signal Relay, 1 Form A, Spst, Mome; |Schrack Te Connectivity 1393224-9
TE Connectivity1-1393224-6
Power Relay 12VDC 8A SPST-NO( (28.5mm 10.1mm 12.3mm)) THT
PanasonicADW1112W
DW Series SPST 8 A 12V Single Coil Latching PC Pin Through Hole Power Relay
TE Connectivity1-1416200-5
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 221mW (Coil), 8A (Contact), Panel Mount
PanasonicADW1109W
DW Series SPST 8 A 9V Single Coil Latching PC Pin Through Hole Power Relay
PanasonicJQ1AP-B-12V-F
General Purpose Relay SPST-NO 125VAC 12VDC Through Hole Carton

Descriptions

Descriptions of TE Connectivity 7-1393224-9 provided by its distributors.

Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
Power Relay, SPST-NO, 12 VDC, 8 A, RY Series, Through Hole, Non Latching
TE Connectivity RY531012 Relay 1 Form A SPST Momentary Power Signal
AgNi 12V 8A Normal Open:1A(SPST-Normal Open) Plugin,10.1x28.5mm Power Relays ROHS
Relay, 1 Form A (N/O), 12 V (DC), 627 Ω, 8 A, 400 V (AC), monostable, 7-1393224-9
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 230 mW Coil Power Rating DC, 627 Ω Coil Resistance, SCHRACK Miniature Power PCB RYII
POWER RELAY, SPST-NO, 12VDC, 8A, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RY Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 627ohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: UL
RY531012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RY531012 | Internal Number: 7-1393224-9 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393224-9 .
  • RY 531012
  • RY531012
  • RY531012.
  • RY531012..