TE Connectivity / AMP 3-1618241-2

Power Relay 26.5VDC 290Ohm 10A SPST-NC THT Voltage Relay
$ 380.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1618241-2.

IHS

Datasheet3 pages1 year ago
Datasheet1 page27 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download TE Connectivity / AMP 3-1618241-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date1999-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityPD5A335
Electromechanical Relay 24VDC 290Ohm 20A SPST-NO (56.6x19.8x19.3)mm THT Power Relay
PanasonicAPAN3124
POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES
Power Relay 24VDC 5A SPST-NO(20mm 5.08mm 12.5mm) THT
24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
G6D PCB Power Relay Sealed SPST-NO 5A 24VDC Through Hole Tube
PanasonicPQ1A-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components PQ1A-24V
TE Connectivity2-1618241-0
Power Relay 26.5VDC 30A SPST-NO(56.6mm 19.8mm 37.6mm) Panel
TE Connectivity2-1618241-0
Power Relay 26.5VDC 30A SPST-NO(56.6mm 19.8mm 37.6mm) Panel
TE ConnectivityK81AB47
Electromechanical Relay SPST-NO 10A 26.5VDC 290Ohm Flange Mount
Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole
PanasonicALQ324
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A
G2R Power Relay Flux Protection Single-Side Stable SPST-NO 8A 24VDC Quick-connect Tray

Descriptions

Descriptions of TE Connectivity / AMP 3-1618241-2 provided by its distributors.

Power Relay 26.5VDC 290Ohm 10A SPST-NC THT Voltage Relay
K81B335=Relay, Vacuum, Spst-Nc/ Pkg |Kilovac Te Connectivity K81B335
Power/Signal Relay, SPST, Momentary, 0.091A (Coil), 26.5VDC (Coil), 2411.5mW (Coil), 10A (Contact), 10VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form B, SPST-NC, 1 N/C Power Switching = Make Only, Yes, No Contact Current Rating = 0 - 10 Amps. Not RF Rated Coil Voltage = 26.5 VDC
K81B335=RELAY, VACUUM, SPST-NC Contact Voltage Rating: 10 VDC Contact Arrangement: 1 Form B, SPST-NC, 1 N/C Coil Termination Connection Type: PCB Tails High Voltage Connection (Power): PCB Solder Pins Power Switching: Yes High Voltage Relay | 10 VDC 1 Form B, SPST-NC, 1 N/C PCB Tails PCB Solder Pins | Part Number: K81B335 | Internal Number: 3-1618241-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • K81B335