TE Connectivity 2-1618241-0

Power Relay 26.5VDC 30A SPST-NO(56.6mm 19.8mm 37.6mm) Panel
$ 384.429
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1618241-0.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago

Electro Sonic

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1618241-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date1999-03-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-1618241-0
Power Relay 26.5VDC 30A SPST-NO(56.6mm 19.8mm 37.6mm) Panel
TE ConnectivityK81AB47
Electromechanical Relay SPST-NO 10A 26.5VDC 290Ohm Flange Mount
TE ConnectivityPD10AB57
Power Relay 24VDC 10A SPST-NO(78.7x22.3x37.6)mm Panel
Omron G6C-1114P-US-DC24 Relay Power PCB 24V SPST 5A Through Hole
PanasonicALQ324
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A
G2R Power Relay Flux Protection Single-Side Stable SPST-NO 8A 24VDC Quick-connect Tray

Descriptions

Descriptions of TE Connectivity 2-1618241-0 provided by its distributors.

Power Relay 26.5VDC 30A SPST-NO(56.6mm 19.8mm 37.6mm) Panel
Electromechanical Relay SPST-NO 30A 26.5VDC 290Ohm Panel Mount
Power/Signal Relay 1 Form A SPST-NO Momentary 0.0
General Purpose Relay, K81 Series, Power, Spst-No, 26.5 Vdc, 10 A Rohs Compliant: No |Kilovac Te Connectivity 2-1618241-0
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.091A (Coil), 26.5VDC (Coil), 2411.5mW (Coil), 30A (Contact), 10VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Power Switching = Make Only, Yes, No Contact Current Rating = 0 - 10 Amps. Not RF Rated Coil Voltage = 26.5 VDC
K81AB57=RELAY, VACUUM, SPST-NO Contact Voltage Rating: 10 VDC Contact Arrangement: 1 Form A, SPST-NO Coil Termination Connection Type: Stud Terminals High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 10 VDC 1 Form A, SPST-NO Stud Terminals | Part Number: K81AB57 | Internal Number: 2-1618241-0 | TE Connectivity
RELAY, SPST-NO, 10KV, 10A; Contact Configuration:SPST-NO; Coil Voltage:26.5VDC; Contact Current:10A; Product Range:K81 Series; Relay Mounting:Panel; Coil Type:DC; Contact Voltage VAC:-; Relay Terminals:Stud; Contact Voltage VDC:10kV; Contact Material:-; Coil Resistance:290ohm; SVHC:No SVHC (15-Jan-2019); Coil Voltage VDC Nom:26.5V; Contact Current Max:5A; Contact Voltage AC Nom:10kV; Contact Voltage DC Nom:10kV; Relay Type:Power - General Purpose

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • K81AB57