Omron G6B-2114P-US-DC24

24V 5A 1A+1B(SPST-NO+SPST-NC) DIP, 10.9X19.9MM Power Relays Rohs
$ 5.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-2114P-US-DC24.

Factory Futures

Datasheet8 pages26 years ago

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
+18.28%

CAD Models

Download Omron G6B-2114P-US-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.997
$ 6.451
$ 6.451
Stock
839,149
54,862
54,862
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
DPST
DPST, SPST
DPST, SPST
Contact Current Rating
5 A
5 A
5 A
Coil Voltage (DC)
19.2 V
24 V
24 V
Coil Voltage (AC)
-
-
-
Coil Current
13 mA
12.5 mA
12.5 mA
Max Voltage Rating (AC)
380 V
380 V
380 V
Coil Resistance
1.92 kΩ
1.92 kΩ
1.92 kΩ
Coil Power
300 mW
300 mW
300 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G6B-2214P-US-DC24 Relay PCB Power SPST-NO 24VDC 5A
POWER PCB RELAY | Omron Electronic Components G6B-2214P-FD-US DC24
PanasonicDSP1-DC24V
Relay; 5 A; 24 VDC; Miniature Power; 12.5 mA; 1 Form A 1 Form B; 1920 Ohms
Electromechanical Relay SPST-NO 5A 24VDC 2.06KOhm Through Hole
PanasonicALDP118W
Power Relay 18VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

Descriptions

Descriptions of Omron G6B-2114P-US-DC24 provided by its distributors.

24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
RELAY, 5 A (MAX.), 380 VAC/125 VDC (MAX.), 24 VDC, POWER, 8.3 MA, PCB, AG-ALLOY
POWER/SIGNAL RELAY SPST MOMENTARY 0.013A (COIL) 24VDC (COIL) 300mW (COIL) 5A (CONTACT) 30VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
General Purpose Relay, G6B Series, Power, Non Latching, Spst-No, Spst-Nc, 24 Vdc, 5 A Rohs Compliant: Yes |Omron Electronic Components G6B2114PUS DC24
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.013A (Coil), 24VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
RELAY, 1NO, 1NC, 250VAC, 30VDC, 5A; Contact Configuration: SPST-NO, SPST-NC; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: G6B Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-2114P-US DC24
  • G6B-2114P-US-DC24.
  • G6B-2114P-USDC24
  • G6B2114PUS DC24
  • G6B2114PUSDC24