Panasonic PQ1A-24V

RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components PQ1A-24V
$ 5.27
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PQ1A-24V.

Upverter

Datasheet8 pages7 years ago

IHS

Farnell

Panasonic

Electro Sonic

Inventory History

3 month trend:
-26.83%

CAD Models

Download Panasonic PQ1A-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5mm 7.2mm 15.3mm) THT
G6D PCB Power Relay Sealed SPST-NO 5A 24VDC Through Hole Tube
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
PanasonicPA1AS-24V-Y1
Slim Power Relay for Interface

Descriptions

Descriptions of Panasonic PQ1A-24V provided by its distributors.

RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components PQ1A-24V
PQ Series 5 A SPST 24 VDC Through Hole Sealed Slim Non-Polarized Power Relay
Power Relay SPST 5A 24V Solder Through Hole Carton
Power Relay 24VDC 5A SPST-NO(20x10x16)mm THT
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, 24VDC, 5A, SPST-NO, PCB; Pr; POWER RELAY, 24VDC, 5A, SPST-NO, PCB; Product Range:PANASONIC EW - PQ Series; Coil Voltage:24VDC; Contact Current:5A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:SPST-NO; Coil Resistance:2.88kohm
RELAY, SPST-NO, 277VAC, 30VDC, 5A; Conta; RELAY, SPST-NO, 277VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: PQ Series; Relay Mounting: Through Hole; Coil Type: Non Latc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PQ1A24V