Omron G6DN-1A DC24

Power Relay 24VDC 5A SPST-NO(20mm 5.08mm 12.5mm) THT
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6DN-1A DC24.

element14 APAC

Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.59%

CAD Models

Download Omron G6DN-1A DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2015-11-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
Relay; General Purpose; Industrial Relays Spst-no 24VDC Power Pcb Relay
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Power Relay 24VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
RELAY POWER PCB 5A SPST-NO 24VDC
PanasonicALDP118W
Power Relay 18VDC 5A SPST-NO(20.5x7.2x15.3)mm THT

Descriptions

Descriptions of Omron G6DN-1A DC24 provided by its distributors.

Power Relay 24VDC 5A SPST-NO(20mm 5.08mm 12.5mm) THT
Omron G6DN-1A-DC24 Slim PCB Power Relay Compact DC24V 3A SPST-NO
POWER RELAY, SPST-NO, 24VDC, 5A, TH;
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.005A (Coil), 24VDC (Coil), 110mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Coil Resistance kOhm = 5.24 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Ag + Au / Series = G6DN / Width mm = 5.1 / Relay Type = Miniature / Coil Voltage - DC V = 24 / Length mm = 20 / Height mm = 12.5 / Switching Voltage - DC V = 125 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 277

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6DN-1A DC24.
  • G6DN-1A-DC24
  • G6DN-1ADC24
  • G6DN1A DC24
  • G6DN1ADC24