Panasonic APAN3124

Power Relay, Spst-no, 24 VDC, Slim Design, High Insulation, Pa-n Series
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APAN3124.

Farnell

Datasheet4 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.08%

CAD Models

Download Panasonic APAN3124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Omron Power Relay, G6DN Series, 24V DC Coil, 5A Switch, SPST
Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
PanasonicPQ1A-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components PQ1A-24V
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT

Descriptions

Descriptions of Panasonic APAN3124 provided by its distributors.

POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES
Panasonic Power Relay, 24VDC Coil, 5A Switching Current, SPST-NO
1 FORM A 5A SLIM POWER RELAY Power/Signal Relay, SPST, Momentary, 0.005A (Coil), 24VDC (Coil), 110mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Power Relay, Spst-No, 5A, 24 Vdc, Tht; |Panasonic APAN3124
Electromechanical Relay SPST-NO 0.4A(DC)/5A(AC) 24VDC 5236Ohm Through Hole
Avnet Japan
PA-N Series SPST 24 V 5 A PC Pin Non Latching Slim Power Relay
Power Relay 24VDC 5A SPST-NO(21x5x12.8)mm THT
AgNi+Gold plating 24V 5A Normal Open:1A(SPST-Normal Open) SIP,5x20mm Power Relays ROHS
Complies with IEC61010 reinforced insulation, For PLC/Interface, 1 Form A 5 A, Slim power relay
Relay, 1 Form A (N/O), 24 V (DC), 5.24 kΩ, 5 A, 110 V (DC), 250 V (AC), monostable, APAN3124
RELAY GEN PURPOSE SPST 5A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Panasonic APAN3124 PCB Relay 24V DC 5A High Insulation IEC 61010-2-201
POWER RELAY, SPST-NO, 5A, 24 VDC, THT; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: PA-N Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250V; Relay Terminals
Switching Current A = 5 / Switching Voltage - DC V = 110 / Switching Capacity kVA = 1.25 / Series = APAN / Switching Voltage - AC V = 250 / Contact Material = AgNi + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 24 / Width mm = 5 / Length mm = 20 / Height mm = 12.5 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 5.24

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • APAN3124.