Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALQ324

General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ324.

IHS

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-3.18%

CAD Models

Download Panasonic ALQ324 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Electromechanical Relay SPST-NO 5ADC/10AAC 24VDC 2.88KOhm Through Hole
Power Relay 24VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x15.8)mm THT
PanasonicALQ3F24
Panasonic Power Relay, 24VDC Coil, 10A Switching, SPST-NO
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
TE Connectivity8-1393224-2
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole

Descriptions

Descriptions of Panasonic ALQ324 provided by its distributors.

General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A
Panasonic Power relay, 24V dc_coil_voltage, switching current10A, Unipolar normally open
Power Relay 24VDC 10(NO)/3(NC)A SPST-NO(20mm 10mm 16mm) THT
1 Form A/1 Form C 10A Small power relays | RELAY GEN PURPOSE SPST 10A 24V
Electromechanical Relay SPST-NO 10(NO)/3(NC)A 24VDC 2.88Kohm Through Hole
Avnet Japan
RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components ALQ324
24V AgNi 10A Normal Open:1A(SPST-Normal Open) Plugin,10x20mm Power Relays ROHS
Relay, 1 Form A (N/O), 24 V (DC), 2.88 kΩ, 10 A, 30 V (DC), 250 V (AC), ALQ324
POWER RELAY, SPST-NO, 24VDC, 10A, THD;
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, SPST-NO, 24VDC, 10A, THD; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: ALQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Re
Coil Resistance kOhm = 2.88 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = ALQ / Width mm = 20 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 10 / Height mm = 15.6 / Switching Voltage - DC V = 30 / Switching Current A = 10 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America