TE Connectivity / AMP 2-1825143-6

Switch Toggle ON ON ON SP3T Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
$ 5.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1825143-6.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+3.69%

CAD Models

Download TE Connectivity / AMP 2-1825143-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

200A Series DPDT ON - ON 20 V 0.4 A PC Pin IP67 Toggle Switch
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TOGGLE SWITCH,100 SERIES, DPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, GOLD, PC PIN
Switch Toggle ON OFF ON DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON ON ON SP3T Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TOGGLE SWITCH, DPDT, ON-ON-ON, 0.4VA, 20VAC/VDC, PANEL MOUNT, SOLDER, 100 SERIES
C&K Components7211SYCQE
Switch Toggle ON ON ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7211TCQE
Switch Toggle ON ON ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7211SHCQE
Switch Toggle ON ON ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE Connectivity / AMP2-1825143-6
Switch Toggle ON ON ON SP3T Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk

Descriptions

Descriptions of TE Connectivity / AMP 2-1825143-6 provided by its distributors.

Switch Toggle ON ON ON SP3T Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
Toggle Switch, DPDT, On-on-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
SWITCH, AE TOGGLE, M ACTUATOR, D1 BUSHING, C TERMINAL, B CONTACT, IP 67 | TE Connectivity AE211MD1CB04
Gemini Series AE Miniature Toggle Switch 2-Pole ON-ON-ON Long Bat Gold Contact Printed Circuit Termination
Toggle Switches, Double Pole - Double Throw Configuration (Pole-Throw), Sealed, Copper, Gold, Process Sealed, Alcoswitch Gemini AE
TOGGLE SWITCH, DP3T, 0.4VA, 20V, THT; Switch Operation:On-On-On; Contact Configuration:DP3T; Illumination:Non Illuminated; Product Range:Gemini AE Series; Contact Current Max:-; Switch Mounting:Through Hole; Contact Volt
Special Order: AE211MD1CB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On On Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Double Pole - Double Throw On On On 20 VDC | Toggle Switch | Part Number: 2-1825143-6 | Internal Number: 2-1825143-6 | Alias Number: AE211MD1CB04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1825143-6 .
  • AE211MD1CB04