Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 5246CDB

Switch Toggle ON ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
$ 7.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5246CDB.

IHS

Datasheet18 pages24 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
+283%

CAD Models

Download APEM 5246CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch Toggle ON OFF ON DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle Mom OFF Mom DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
NKK SwitchesM2023SS1W03
Switch Toggle ON OFF ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TOGGLE SWITCH, DPDT, ON-OFF-ON, 0.4VA, 20VAC/VDC, PANEL MOUNT, PC PIN 200 SERIES

Descriptions

Descriptions of APEM 5246CDB provided by its distributors.

Switch Toggle ON ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM Button switch, DPST, open-turn on switch, A printed circuit board, 0.4ВА
APEM 5246CDBToggle Switch, Non Illuminated, DPDT, On-On, Through Hole, 6 A
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
Switch, Toggle, Dpdt, 20V; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:Through Hole; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |APEM Inc. 5246CDB
Double Pole Toggle Switch with Solder Lugs or Straight PC Terminals Standard (.413) Threaded or (.531) Plain Actuator Straight PC Terminal(.185) spacing Right angle quick connect or wire wrap Threaded Bushing
SWITCH, TOGGLE, DPDT ON-ON; Series:5000; Switch Function Type:On-On; Contact Configuration:DPDT; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:20V; Max Contact Current AC:6A; Max Contact Current DC:4A; Terminal Type:Straight PC Terminals; Thickness, Tab Blade:0.5mm; Bush Thread Length:8mm; Contact Material:Brass; Contact Plating:Gold; External Depth:13.2mm; External Length / Height:13.3mm; Lever Length:10.5mm; No. of Poles:2; Power, Switching VA Max:0.4VA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Thread Size:6.35-40 UNS; Thread Type:¼ - 40 UNS; Width, External:12mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5246CDB.