E-Switch 100DP1T1B1M2REH

Toggle Switch, 100 Series, DPDT, On-none-on, Sealed, 5A, 120VAC, 28VDC, Gold, Pc Pin
$ 3.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP1T1B1M2REH.

IHS

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
+48.62%

CAD Models

Download E-Switch 100DP1T1B1M2REH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

200A Series DPDT ON - ON 20 V 0.4 A PC Pin IP67 Toggle Switch
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON OFF ON DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON ON DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of E-Switch 100DP1T1B1M2REH provided by its distributors.

TOGGLE SWITCH,100 SERIES, DPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, GOLD, PC PIN
100 Series DPDT On-None-On Through Hole Miniature Toggle Switch
TOGGLE SWITCH ON-ON DPDT NON ILLUMINATED;
TOGGLE SWITCH, DPDT, 5A, 120V/28V, TH;
DPDT Double Pole Mini Toggle Switch with On-None-On Actuator and Standard .115 Dia .410H Bushing. Thd Std 1/4-40 .350H Terminals with PC Pin Contacts
TOGGLE SWITCH, DPDT, 5A, 120VAC, 28VDC;; TOGGLE SWITCH, DPDT, 5A, 120VAC, 28VDC; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:Through Hole; Contact Voltage AC Nom:120V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG