Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 5249CDB

Switch Toggle ON OFF ON DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
$ 4.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5249CDB.

IHS

Datasheet18 pages24 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-17.87%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch Toggle ON ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
NKK SwitchesM2023SS1W03
Switch Toggle ON OFF ON DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TOGGLE SWITCH, DPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC PIN, 200 SERIES
TOGGLE SWITCH, DPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC PIN, 200 SERIES
NKK SwitchesM2029SS1W03
Switch Toggle ON OFF (ON) DPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of APEM 5249CDB provided by its distributors.

Switch Toggle ON OFF ON DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
Double Pole Toggle Switch with Solder Lugs or Straight PC Terminals Standard (.413) Threaded or (.531) Plain Actuator Straight PC Terminal(.185) spacing Right angle quick connect or wire wrap Threaded Bushing
Switch, Toggle, Dpdt, 20V; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |APEM Inc. 5249CDB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc