Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity A208SYCB04

Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
$ 3.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A208SYCB04.

JRH Electronics

Datasheet6 pages15 years ago

IHS

Sager Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-4.31%

CAD Models

Download TE Connectivity A208SYCB04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Switch Toggle ON None ON DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Flat Type Actuator, Panel Mount
Toggle Switch 5000 Miniature Rohs Compliant: Yes |APEM Inc. 5648CDB
APEM Button switch, DPST, (open)-shut-(open)switch, panel, 0.4ВА
Carling Technologies2M1-DP1-T1-B1-M1QE
Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TOGGLE SWITCH,100 SERIES, DPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, GOLD, PC PIN
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Switch Toggle ON OFF ON DPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON ON DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch Smt Tl Pcb Mount; |APEM Inc. TL49P000200

Descriptions

Descriptions of TE Connectivity A208SYCB04 provided by its distributors.

Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Toggle Sw, Dpdt, 0.4Va, 20V, Tht; |Alcoswitch Te Connectivity 3-1825138-6
Toggle Switch, DPDT, Alternate, 0.02A, 20VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
Toggle Switches DP ON-(ON) LONG BAT PC TOGGLE SWITCH
A208SYCB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On (On) Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Double Pole - Double Throw On (On) 20 VDC | Toggle Switch | Part Number: 3-1825138-6 | Internal Number: 3-1825138-6 | Alias Number: A208SYCB04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1825138-6