
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 100DP6T1B1M1RE-ND | 196 | 1 | Bulk | ||||||||
| Heilind Americas | 100DP6T1B1M1RE | 0 | 3d | |||||||||
| New Yorker Electronics | 100DP6T1B1M1RE | 0 | 216 | 5h | ||||||||
| TME | 100DP6T1B1M1RE | 0 | 216 | 19h | ||||||||
| Hawk Electronics | 100DP6T1B1M1RE | 0 | 216 | 14h |
Download datasheets and manufacturer documentation for E-Switch 100DP6T1B1M1RE.
Download E-Switch 100DP6T1B1M1RE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch 100DP6T1B1M1RE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 100DP6T1B1M1RE.