TE Connectivity / AMP 1461404-6

1 Form A SPST-NO, 3 A 12 VDC General Purpose Power Relay OJ-SH-112LM, 000
$ 1.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1461404-6.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.45%

CAD Models

Download TE Connectivity / AMP 1461404-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity9-1419128-8
OJ Series 8 A 12 VDC SPST-NO (1 Form A) Purpose Power Relay OJ-SH-112LMH,000
TE Connectivity / AMP4-1419128-6
Electromechanical Relay 12VDC 720Ohm 3A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
Power Relay 12VDC 5A SPST-NO(20.3x7x15)mm THT
Power Relay 12VDC 3A SPST-NO(20.3x7x15)mm THT
PanasonicALE72B12
ALE(LE) Relay (High sensitive type TM w/ two live & one dummy PCB terminals Class B)
Power Relay 12VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT
Omron G5NB-1A-DC12 Power PCB Relay SPST-NO 12VDC 5A Low Profile
TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
TE Connectivity1-1721081-2
General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
TE Connectivity1721081-9
Electromechanical Relay 5VDC 125Ohm 3A SPST-NO(20.4x7x15)mm THT Miniature PCB Relay
PanasonicJK1AF-9V
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output

Descriptions

Descriptions of TE Connectivity / AMP 1461404-6 provided by its distributors.

1 Form A SPST-NO, 3 A 12 VDC General Purpose Power Relay OJ-SH-112LM,000
Electromechanical Relay 12VDC 720Ohm 3A SPST-NO(18.2x10.2x14.7)mm THT Miniature Relay
Electromechanical Relay SPST-NO 3A 12VDC 720Ohm Through Hole
AgNi 12V 3A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
Miniature PCB Power Relays with 1 pole, 1 Form A (NO) contact, 3 to 10A rating.
RELAY, SPST-NO, 250VAC, 30VDC, 3A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Current:3A; Product Range:-; Relay Mounting:Through
OJ-SH-112LM,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 3 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJ-SH-112LM,000 | Internal Number: 1461404-6 | TE Connectivity | OEG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJ-SH-112LM 000
  • OJ-SH-112LM,000
  • OJ-SH-112LM000