TE Connectivity 1721081-9

Power Relay, Spst-No, 5Vdc, 3A; |Oeg Te Connectivity 1721081-9.
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1721081-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

Farnell

Newark

IHS

Master Electronics

Inventory History

3 month trend:
-88.21%

CAD Models

Download TE Connectivity 1721081-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-01-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1461404-1
Tyco Power relay, OJseries, 5V dc_coil_voltage, switching current3A, Unipolar normally open
TE Connectivity1-1393194-3
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 5Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1-1721081-2
Power Relay 12VDC 3A SPST(20.39x7x15.01)mm THT
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 5VDC
Omron Power Relay, G5NB Series, 5V DC Coil, 3A Switch, SPST-NO
PanasonicJK1AF-5V
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
TE Connectivity1-1721081-2
Power Relay 12VDC 3A SPST(20.39x7x15.01)mm THT
PanasonicJK1AF-6V
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Omron Electronic Components G5NB1A4DC12 Relay SPST-NO miniature sealed, 3A 12Vdc

Descriptions

Descriptions of TE Connectivity 1721081-9 provided by its distributors.

Power Relay, Spst-No, 5Vdc, 3A; |Oeg Te Connectivity 1721081-9.
RELAY, GENERAL PURPOSE, SPST-NO,3A,5VDC, 200MW COIL, PCB/THRU-HOLE MNT, WASH TIGHT
PCJ Series 3 A SPST (1 Form A) 5 VDC Miniature General Purpose Power Relay
AgNi 5V 3A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Relay 5VDC 3A SPST-NO(20.4x7x15)mm THT
Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
PCJ-105D3MH,301 Pcn 3A/5A Slim PCB Relay 3Vdc | Part Number: PCJ-105D3MH,301 | Internal Number: 1721081-9 | TE Connectivity
RELAY, SPST-NO, 240VAC, 30VDC, 3A; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:3A; Product Range:PCJ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; External Depth:20.4mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1721081-9.
  • PCJ-105D3MH 301
  • PCJ-105D3MH,301
  • PCJ-105D3MH,301.
  • PCJ-105D3MH-301
  • PCJ-105D3MH301
  • PCJ105D3MH301