Omron G5NB-1A DC12

Omron G5NB-1A-DC12 Power PCB Relay SPST-NO 12VDC 5A Low Profile
$ 1.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5NB-1A DC12.

RS (Formerly Allied Electronics)

Datasheet6 pages21 years ago
Datasheet4 pages17 years ago
Datasheet6 pages21 years ago
Datasheet0 pages0 years ago

Newark

X-ON

Electro Sonic

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 12VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT
TE Connectivity1-1721081-2
General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
PanasonicJK1AF-9V
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 18VDC
PanasonicJK1AF-6V
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output

Descriptions

Descriptions of Omron G5NB-1A DC12 provided by its distributors.

Omron G5NB-1A-DC12 Power PCB Relay SPST-NO 12VDC 5A Low Profile
Power Relay SPST-NO 250VAC 12VDC PC Pin Through Hole Tray
Power Relay 12VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT
General Purpose Relay, G5Nb Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes |Omron G5NB1A DC12
Relay with 3 A Switching SPST-NO 12VDC 720 Ohms 16.7mA
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output
POWER RELAY, SPST-NO, 12VDC, 3A PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:3A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Resistance:720ohm; Contacts:SPST-NO
RELAY, SPST-NO, 125VAC, 30VDC, 3A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 3A; Product Range: G5NB Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay
Coil Resistance Ohm = 720 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = Ag Alloy / Series = G5NB / Width mm = 7.2 / Relay Type = Monostable / Coil Voltage - DC V = 12 / Length mm = 20.5 / Height mm = 15.3 / Switching Voltage - DC V = 30 / Switching Current A = 3 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5NB-1A-DC12
  • G5NB-1A-DC12.
  • G5NB-1ADC12
  • G5NB1A DC12
  • G5NB1A-DC12
  • G5NB1ADC12