TE Connectivity 4-1419128-6

Electromechanical Relay 12VDC 720Ohm 3A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419128-6.

IHS

Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
TE Connectivity1-1393194-5
Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1721547-5
Power Relay 12VDC 5A SPST-NO/SPST-NC(20.4x7x15)mm THT
PanasonicALD112
Electromechanical Relay 12VDC 720Ohm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
FujitsuLZ-24MSE
Power Relay 24VDC 3A SPST-NO(21.4x16.4x14.8)mm THT
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A

Descriptions

Descriptions of TE Connectivity 4-1419128-6 provided by its distributors.

Electromechanical Relay 12VDC 720Ohm 3A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
Electromechanical Relay SPST-NO 3A 12VDC 720Ohm Through Hole
Miniature PCB Power Relays with 1 pole, 1 Form A (NO) contact, 3 to 10A rating.
General Purpose Relay, Oje Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes |Oeg Te Connectivity 4-1419128-6
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPST-NO, 250VAC, 30VDC, 3A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:3A; Product Range:OJE Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver; Coil Resistance:720ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:VDE; Coil Voltage VDC Nom:12V; Contact Current Max:3A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:200mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SS-112LM 000
  • OJE-SS-112LM,000
  • OJE-SS-112LM000