
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | AE101SD1AB04 | 156 | 250 | |||||||||
| Onlinecomponents.com | AE101SD1AB04 | 156 | 250 | Bulk | ||||||||
| Powell Electronics | 1-1825142-5 | 51 | 250 | 13h | ||||||||
| JRH Electronics | 1-1825142-5 | 78 | 13 | 22h | ||||||||
| Heilind Americas | 1-1825142-5 | 0 | 9h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825142-5.
Download TE Connectivity / AMP 1-1825142-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 1-1825142-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825142-5.