TE Connectivity / AMP 1-1825142-6

Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount
$ 4.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1825142-6.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-19.40%

CAD Models

Download TE Connectivity / AMP 1-1825142-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.121
$ 4.257
Stock
2,194
1,879
Authorized Distributors
6
6
Throw Configuration
SPDT
SPDT
Actuator Material
Brass, Phenolic
Phenolic
Termination
PC Pin
PC Pins, Solder
Current Rating
5 A
-
Voltage Rating (DC)
28 V
20 V
Illumination Type
Non-Illuminated
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-06-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM5236AB
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Toggle Switch 5000 Miniature Rohs Compliant: Yes |APEM Inc. 5232ABULCSA
NKK SwitchesM2012S2A2W30
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2012SS1W03
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2012S2A2W13
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
APEM5239AB
Switch Toggle ON OFF ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of TE Connectivity / AMP 1-1825142-6 provided by its distributors.

Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount
Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Toggle Switches SPDT 5AMP PCB TOGGLE SWITCH
Special Order: AE101SD1AQ04 Configuration (Pole-Throw): Single Pole - Double Throw Contact Base Material: Copper Switch Contact Plating Material: Silver Process Sealed: Yes Toggle Style: Baton Long Single Pole - Double Throw Copper Silver | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AE101SD1AQ04