Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7103SYCQE

Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
$ 7.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7103SYCQE.

Newark

Datasheet14 pages10 years ago
Datasheet14 pages12 years ago

IHS

Farnell

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
+192%

CAD Models

Download C&K Components 7103SYCQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K Components7101SYCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
Carling Technologies2M1-SP2-T1-B1-M2QE
Switch Toggle ON None (ON) SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7101MD9AQE
Switch Toggle ON None ON SPDT Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket
C&K Components7103MD9AV2BE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Carling Technologies2M1-SP1-T1-B4-VS5QE
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket

Descriptions

Descriptions of C&K Components 7103SYCQE provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch, Toggle, PC-MNTED, PC Terminal, SPDT, ON-OFF-ON, 5A@120VACF OR 28VDC
SPDT Switch, 28V DC, 120V AC, 5A, 40k Cycles, On-Off-On, 10.67mm, Panel Mount
7000 Series 5 A Mini SPDT On-Off-On Through Hole Rocker Switch
Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Through Hole; Actuator Style:Bat; Contact Current Max:5A; Current Rating:5A; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
SWITCH, TOGGLE, SPDT, ON-OFF-ON; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Current Max:5A; Switch Terminals:Solder; Switch Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V; Switch Operation:On-Off-On; Terminal Type:Solder

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7103SYCQE.