TDK MLF2012DR10JTD25

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR10JTD25.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-2.92%

CAD Models

Download TDK MLF2012DR10JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.082
Stock
81,306
150,254
Authorized Distributors
6
6
Inductance
100 nH
100 nH
Tolerance
5 %
5 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
Inductor RF Chip Unshielded Wirewound 100nH 5% 100MHz 20Q-Factor Ferrite 280mA 800mOhm DCR 1008 T/R
Surface Mount High Frequency Inductor, NLV Series, 100 nH, 5%, 1008 [2520 Metric], 800 MHz
Ind RF Chip Unshielded Wirewound 0.1uH ±5% 100MHz 20 Q-Factor Ferrite 280mA T/R
TAIYO YUDENHK2125R10J-T
Ind High Frequency Chip Multi-Layer 100nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Chip Wirewound 100nH 5% 100MHz 40Q-Factor Air 350mA 380mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of TDK MLF2012DR10JTD25 provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor, Aec-Q200, 0.1Uh, 400Mhz, 0805 Rohs Compliant: Yes |Tdk MLF2012DR10JTD25
25MHz 400MHz 300mA 20@25MHz 100nH 150m¦¸ ¡À5% 0805 2mm*1.25mm*1.05mm
Fixed Inductors 100nH 150mohms 300mA +/-5% Fer AEC-Q200
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 100nH
FIXED IND 100NH 300MA 150MOHM SM
SMD / SMT Inductors (Coils), L=0.1μH, L x W x T :
FIXED IND 100NH 300MA 150 MOHM
300mA 100nH 卤5% 100m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos