TDK MLF2012DR10JT000

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR10JT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-0.31%

CAD Models

Download TDK MLF2012DR10JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.12
Stock
215,641
82,844
Authorized Distributors
5
6
Inductance
100 nH
100 nH
Tolerance
5 %
5 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 100nH 5% 100MHz 40Q-Factor Air 350mA 380mOhm DCR 0805 Embossed T/R
Inductor RF Chip Wirewound 100nH 5% 100MHz 34Q-Factor 220mA 680mOhm DCR 0603 Paper T/R
Inductor RF Multi-Layer 0.1uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.7Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 12Q-Factor Air 300mA 900mOhm DCR 0603 Paper T/R
TAIYO YUDENHK1608R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of TDK MLF2012DR10JT000 provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 0.1uH 5% 25MHz 20Q-Factor Ferrite 0.3A 0.15Ohm DCR 0805 T/R
25MHz 400MHz 300mA 20@25MHz 100nH 150m¦¸ ¡À5% 0805 2mm*1.25mm*1.05mm
Fixed Inductors 0805 100nH ±5% 300mA 500MHz
MULTILAYER INDUCTOR, 0.1UH, 0.3A, 0805;
FIXED IND 100NH 300MA 150MOHM SM
SMD / SMT Inductors (Coils), L=0.1μH, L x W x T :
FIXED IND 100NH 300MA 150 MOHM
300mA 100nH 卤5% 100m惟 0805 Inductors (SMD) ROHS
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 400MHz 150mOhm Max 100nH
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 300Ma, 0.1 H, 150M/Tape And Reel Rohs Compliant: Yes |Tdk MLF2012DR10JT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos