Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLV25T-R10J-EF

Surface Mount High Frequency Inductor, NLV Series, 100 nH, 5%, 1008 [2520 Metric], 800 MHz
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R10J-EF.

TDK

Datasheet6 pages7 years ago

TME

Newark

Inventory History

3 month trend:
-9.13%

CAD Models

Download TDK NLV25T-R10J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Inductor RF Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
Ferrite Bead, SMD 0805 100MHz-600MHz 300mA 18Ω@100MHz 100nH ±5% 900mΩ 2mm × 1.25mm × 1.05mm
TAIYO YUDENHK2125R10J-T
Ind High Frequency Chip Multi-Layer 100nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK1608R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind Chip Shielded Multi-Layer 100nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
Ind High Frequency Chip Unshielded Multi-Layer 100nH 5% 100MHz 14Q-Factor Ceramic 300mA 0603

Descriptions

Descriptions of TDK NLV25T-R10J-EF provided by its distributors.

Surface Mount High Frequency Inductor, NLV Series, 100 nH, 5%, 1008 [2520 Metric], 800 MHz
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor General Purpose Chip Molded/Unshielded Wirewound 0.1uH 5% 100MHz 20Q-Factor Ferrite 0.28A 0.8Ohm DCR 1008 T/R
100MHz 800MHz 280mA 20@25.2MHz 100nH 800mΩ ±5% 1008 SMD mount 2.5mm*2mm*1.9mm
INDUCTOR, WIREWOUND, 100NH, 5%, 1008
FIXED IND 100NH 280MA 800MOHM SM
SMD / SMT Inductors (Coils), L=0.1μH, L x W x T :
NLV-EF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 100nH
100NH 800MOHMS 280MA WOUND FER
INDUCTOR, 100NH, 5%, 1008, WIREWOUND; Inductance: 100nH; Product Range: NLV Series; DC Current Rating: 280mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.8ohm; Induc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos