Bourns CE201210-R10J

Inductor RF Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CE201210-R10J.

element14 APAC

Datasheet3 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-2.47%

CAD Models

Download Bourns CE201210-R10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Ferrite Bead, SMD 0805 100MHz-600MHz 300mA 18Ω@100MHz 100nH ±5% 900mΩ 2mm × 1.25mm × 1.05mm
TAIYO YUDENHK1608R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind Chip Shielded Multi-Layer 100nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Chip Wirewound 100nH 5% 100MHz 34Q-Factor 220mA 680mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Multi-Layer 0.1uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.7Ohm DCR 0603 T/R

Descriptions

Descriptions of Bourns CE201210-R10J provided by its distributors.

Inductor RF Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
100 nH Unshielded Multilayer Inductor 300 mA 900mOhm Max 0805 (2012 Metric)
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
100MHz 600MHz 300mA 23@100MHz 100nH 900mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.03mm
INDUCTOR, 100NH, 300MA, +5%, 600MHZ; Pro; INDUCTOR, 100NH, 300MA, +5%, 600MHZ; Product Range:CE201210 Series; Inductance:100nH; DC Current Rating:300mA; High Frequency Inductor Case:0805 ^2012 Metric]; Inductor Construct

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE201210-R10J.
  • CE201210R10J