TDK NLV25T-R10J-EFD

Ind RF Chip Unshielded Wirewound 0.1uH ±5% 100MHz 20 Q-Factor Ferrite 280mA T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R10J-EFD.

TDK

Datasheet6 pages8 years ago

IHS

Newark

CAD Models

Download TDK NLV25T-R10J-EFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.144
$ 0.09
Stock
102,015
372,590
Authorized Distributors
4
4
Inductance
100 nH
100 nH
Tolerance
5 %
5 %
Current Rating
280 mA
280 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
20
20
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Inductor RF Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
Ferrite Bead, SMD 0805 100MHz-600MHz 300mA 18Ω@100MHz 100nH ±5% 900mΩ 2mm × 1.25mm × 1.05mm
TAIYO YUDENHK2125R10J-T
Ind High Frequency Chip Multi-Layer 100nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 12Q-Factor Air 300mA 900mOhm DCR 0603 Paper T/R
TAIYO YUDENHK1608R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind Chip Shielded Multi-Layer 100nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R

Descriptions

Descriptions of TDK NLV25T-R10J-EFD provided by its distributors.

Ind RF Chip Unshielded Wirewound 0.1uH ±5% 100MHz 20 Q-Factor Ferrite 280mA T/R
Avnet Japan
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 100NH 280MA 800MOHM SM
SMD / SMT Inductors (Coils), L=0.1μH, L x W x T :
INDUCTOR, 0.1UH, 0.28A, 1008, AEC-Q200;
280mA 100nH 卤5% 1008 Power Inductors ROHS
INDUCTOR, 0.1UH, 0.28A, 1008, AEC-Q200; Inductance: 100nH; Product Range: NLV25-EFD Series; DC Current Rating: 280mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.8oh

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos