TDK NLV25T-R10J-PF

Inductor RF Chip Unshielded Wirewound 100nH 5% 100MHz 20Q-Factor Ferrite 280mA 800mOhm DCR 1008 T/R
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R10J-PF.

IHS

Datasheet9 pages9 years ago

TDK

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-4.83%

CAD Models

Download TDK NLV25T-R10J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.09
$ 0.144
Stock
366,433
97,015
Authorized Distributors
4
4
Inductance
100 nH
100 nH
Tolerance
5 %
5 %
Current Rating
280 mA
280 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
20
20
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
Ferrite Bead, SMD 0805 100MHz-600MHz 300mA 18Ω@100MHz 100nH ±5% 900mΩ 2mm × 1.25mm × 1.05mm
TAIYO YUDENHK2125R10J-T
Ind High Frequency Chip Multi-Layer 100nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 12Q-Factor Air 300mA 900mOhm DCR 0603 Paper T/R
TAIYO YUDENHK1608R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind Chip Shielded Multi-Layer 100nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R

Descriptions

Descriptions of TDK NLV25T-R10J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 100nH 5% 100MHz 20Q-Factor Ferrite 280mA 800mOhm DCR 1008 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, SIGNAL LINE, 0.1UH, 1005; Inductance:100nH; Inductance Tolerance:± 5%;
NLV Series 1008 0.1 uH ±5 % 280 mA 0.8 Ohm SMT Molded Wirewound Inductor
INDUCTOR, SIGNAL LINE, 0.1UH, 1005; Inductance: 100nH; Inductance Tolerance: ± 5%; DC Current Rating: 280mA; DC Current Max: 280mA; Inductor Type: Multilayer; Package / Case: 25; Q @ Vr F: 20; Resistance: 0.8ohm; Resonant Freque

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25TR10JPF