TDK ACM1211-701-2PL-TL01

Common Mode Chokes 700Ω@100MHz 6mΩ 12.00 x 11.00mm CHOKE_12X11MM_SM 8A 6.00mm 700Ω
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM1211-701-2PL-TL01.

TDK

Datasheet4 pages7 years ago

TME

Upverter

Newark

Farnell

Inventory History

3 month trend:
+26.79%

CAD Models

Download TDK ACM1211-701-2PL-TL01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 1.09
Stock
611,751
61,287
Authorized Distributors
6
1
Inductance
1.33 µH
-
Impedance
700 Ω
700 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
8 A
8 A
DC Resistance (DCR)
6 mΩ
6 mΩ
Number of Lines
2
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes 700Ω@100MHz 6mΩ 12.00 x 11.00mm CHOKE_12X11MM_SM 8A 6.00mm 700Ω
Common Mode Chokes 550Ω@100MHz CHOKE_15X13MM_SM 550Ω - 10A 15.00 x 13.00mm 6.00mm 4mΩ
Common Mode Chokes Dual 550Ohm 100MHz 10A 4mOhm DCR SMD T/R
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke
DLP Series 1206 550 Ohm 100 mA 3.6 Ohm DCR 16 V SMT Common Mode Choke

Descriptions

Descriptions of TDK ACM1211-701-2PL-TL01 provided by its distributors.

Common Mode Chokes 700Ω@100MHz 6mΩ 12.00 x 11.00mm CHOKE_12X11MM_SM 8A 6.00mm 700Ω
ACM Series 4844 700 Ohm 8 A 6 mOhm DCR 80 V SMT Common Mode Filter
2 Line Common Mode Choke Surface Mount 700 Ohm @ 100MHz 8A DCR 6 mOhm
Common Mode Chokes and Filters; TDK; ACM1211-701-2PL-TL01; 6 mm; 6 mOhm; 12 mm; 11 mm
Common Mode Filters / Chokes, |Z|=700Ω at 100MHz, L x W x T :
CHOKE, COMMON MODE, 700OHM, 8A; Rated Current: 8A; Inductance: -; Product Range: ACM Series; Impedance: 700ohm; Common Mode Filter Case: 12mm x 11mm x 6mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Core
Dc Current Rating:8A; Inductance:1.33Μh; Product Range:Acm Series; Impedance:700Ohm; Product Length:12Mm; Product Width:11Mm; Product Height:6Mm; Qualification:-; Common Mode Filter Case:12Mm X 11Mm X 6Mm Rohs Compliant: Yes |Tdk ACM1211-701-2PL-TL01.
Product Type = Common Mode Choke / Inductance uH = 1.3 / Voltage Rating - DC V = 80 / Current Rating A = 8 / Impedance Ohm = 700 / Frequency MHz = 100 / Package Type = 4844 / Maximum DC Resistance mOhm = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 12 / Width mm = 11 / Height mm = 6 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM1211-701-2PL-TL01.