TDK ACM1211-701-2PL

Ind Common Mode Choke 700 Ohm 8A 6m Ohm Wirewound 2-Pin 4844 T/R
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM1211-701-2PL.

IHS

Datasheet3 pages24 years ago

Newark

element14

DigiKey

Alternate Parts

Price @ 1000
$ 1.08
$ 0.915
Stock
60,634
521,067
Authorized Distributors
1
6
Inductance
-
1.33 µH
Tolerance
-
-
Current Rating
8 A
8 A
Shielding
-
Unshielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
-
-
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-07-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-12-28
LTD Date2012-03-31

Related Parts

Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.006Ohm DCR T/R
Inductor Power Wirewound 0.68uH 20% 1KHz 26Q-Factor Ferrite 8.5A 0.006Ohm DCR T/R
TAIYO YUDENNS10155T1R5NNA
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 8.39A 7.2mOhm DCR T/R
Inductor Power Drum Core 3.9uH 20% 1KHz Ferrite 9A 0.006Ohm DCR RDL
Wurth Elektronik744770015
Power Choke Shielded Wirewound 1.5uH -25% to 20% 1KHz Ferrite 10A 0.006Ohm DCR T/R
Ind Power Shielded Wirewound 1.8uH 20% 100KHz Ferrite 10A T/R

Descriptions

Descriptions of TDK ACM1211-701-2PL provided by its distributors.

Ind Common Mode Choke 700 Ohm 8A 6m Ohm Wirewound 2-Pin 4844 T/R
Avnet Japan
TDK - ACM1211-701-2PL - Filter, Common Mode, ACM Series, 700 ohm, 8 A, 12mm x 11mm x 6mm
Common Mode Chokes Dual 700Ohm 100MHz 8A 6mOhm DCR SMD
Filter,Common Mode,2Line,700ohm,8A
RS APAC
Data Line Filter, 2 Function(s), 50V, 8A
3 Terminal Filters Common Mode Chokes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM12117012PL