Murata DLW31SN601SQ2L

DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW31SN601SQ2L.

IHS

Datasheet3 pages4 years ago

element14 APAC

Factory Futures

Ciiva

Future Electronics

Inventory History

3 month trend:
+0.25%

CAD Models

Download Murata DLW31SN601SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik744232601
Wurth Elektronik 1206 (3216M)Chip common mode filter, Idc 260mA, Rdc 800mΩ, 3.2 x 1.6 x 1.8mm
Common Mode Chokes Dual 600Ohm 100MHz 350mA 450mOhm DCR SMD T/R
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
DLM Series 0504 600 Ohm 100 mA 0.8 Ohm DCR 5 V SMT Common Mode Choke
DLW Series 0805 500 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke
DLW Series 2020 500 O 50 V SMT Wirewound Common Mode Choke Coil Chip

Descriptions

Descriptions of Murata DLW31SN601SQ2L provided by its distributors.

DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke
Common Mode Chokes Dual 600Ohm 100MHz 260mA 800mOhm DCR SMD Embossed T/R
Choke, Common Mode, 600 Ohm, 260 mA, 3.2mm x 1.6mm x 1.9mm
CHOKE, COMMON MODE, 600OHM, 100MHZ; Rated Current:-; Inductance:-; Product Range:-; Impedance:-; Common Mode Filter Case:-; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017); DC Current Rating:260mA; DC Resistance Max:0.8ohm; Impedance @ 100MHz:600ohm; Inductor Case Style:1206 [3216 Metric]; Inductor Type:Wirewound; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Resonant Frequency:100MHz; Voltage Rating V DC:125V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW31SN601SQ2L.