Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK ACM12V-701-2PL-TL00

Common Mode Chokes Dual 700Ohm 100MHz 8A 6mOhm DCR SMD Automotive T/R
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM12V-701-2PL-TL00.

IHS

Datasheet4 pages4 years ago

Upverter

TDK

Newark

element14 APAC

Inventory History

3 month trend:
-30.19%

CAD Models

Download TDK ACM12V-701-2PL-TL00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

ACM Series 4844 700 Ohm 8 A 6 mOhm DCR 80 V SMT Common Mode Filter
ACM Series 6052 550 Ohm 10 A 4 mOhm DCR 50 V SMT Common Mode Filter
Common Mode Chokes Dual 550Ohm 100MHz 10A 4mOhm DCR SMD T/R
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke
DLP Series 1206 550 Ohm 100 mA 3.6 Ohm DCR 16 V SMT Common Mode Choke

Descriptions

Descriptions of TDK ACM12V-701-2PL-TL00 provided by its distributors.

Common Mode Chokes Dual 700Ohm 100MHz 8A 6mOhm DCR SMD Automotive T/R
ACM-V Series 12 V 700 Ohm 8 A 6 mOhm DCR 80 V SMT Common Mode Filter
Power Line Common Mode Chokes/Filters, |Z|=700Ω at 100MHz, L x W x T :
Common Mode Chokes and Filters; TDK; ACM12V-701-2PL-TL00; 6 mm; 6 mOhm; 12 mm; 11 mm
Product Type = Common Mode Choke / Inductance uH = 7.6 / Voltage Rating - DC V = 80 / Current Rating A = 8 / Impedance Ohm = 700 / Frequency MHz = 100 / Package Type = 4844 / Maximum DC Resistance mOhm = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 12 / Width mm = 11 / Height mm = 6 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM12V-701-2PL-TL00.