TDK ACM1513-551-2PL-TLHF

Common Mode Chokes 550Ω@100MHz CHOKE_15X13MM_SM 550Ω - 10A 15.00 x 13.00mm 6.00mm 4mΩ
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM1513-551-2PL-TLHF.

IHS

Datasheet4 pages4 years ago

Upverter

TDK

Farnell

JRH Electronics

Inventory History

3 month trend:
+24.56%

CAD Models

Download TDK ACM1513-551-2PL-TLHF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.006
$ 2.196
$ 2.196
Stock
681,799
79,361
79,361
Authorized Distributors
6
1
1
Inductance
-
-
-
Impedance
550 Ω
550 Ω
550 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
10 A
10 A
10 A
DC Resistance (DCR)
4 mΩ
4 mΩ
4 mΩ
Number of Lines
2
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

DLP Series 1206 550 Ohm 100 mA 3.6 Ohm DCR 16 V SMT Common Mode Choke
Common Mode Chokes 700Ω@100MHz 6mΩ 12.00 x 11.00mm CHOKE_12X11MM_SM 8A 6.00mm 700Ω
Common Mode Chokes 700Ω@100MHz 6mΩ 12.00 x 11.00mm CHOKE_12X11MM_SM 8A 6.00mm 700Ω
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
Common Mode Chokes Dual 700Ohm 100MHz 5A 10mOhm DCR SMD Automotive T/R
DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke

Descriptions

Descriptions of TDK ACM1513-551-2PL-TLHF provided by its distributors.

Common Mode Chokes 550Ω@100MHz CHOKE_15X13MM_SM 550Ω - 10A 15.00 x 13.00mm 6.00mm 4mΩ
ACM Series 6052 550 Ohm 10 A 4 mOhm DCR 50 V SMT Common Mode Filter
CMC 10A 2LN 550 OHM SMD / Common Mode Chokes Dual 550Ohm 100MHz 10A 0.004Ohm DCR SMD T/R
Common mode filter, 100 MHz, 10 A, 50 V (DC), 50 VDC, 1.1 µH, SMD, ACM1513-551-2PL-TLHF
Common Mode Chokes and Filters; TDK; ACM1513-551-2PL-TLHF; 6 mm; 4 mOhm; 15 mm; 13 mm
Common Mode Filter For Power Line Rohs Compliant: Yes |Tdk ACM1513-551-2PL-TLHF.
Common Mode Filters / Chokes, |Z|=550Ω at 100MHz, L x W x T :
CHOKE, COMMON MODE, 550OHM, 10A; Rated Current: 10A; Inductance: -; Product Range: ACM Series; Impedance: 550ohm; Common Mode Filter Case: 15mm x 13mm x 6mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Co
Product Type = Common Mode Choke / Inductance uH = 1.1 / Voltage Rating - DC V = 50 / Current Rating A = 10 / Impedance Ohm = 450 / Frequency MHz = 100 / Package Type = 1513 / Maximum DC Resistance mOhm = 4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 15 / Width mm = 13 / Height mm = 6 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM1513-551-2PL-TLHF.